Part Details for NRB-XS101M250V16X25F by NIC Components Corp
Overview of NRB-XS101M250V16X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS101M250V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS101M250V16X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 250 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS101M250V16X2) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5675 / $0.6344 | Buy Now |
Part Details for NRB-XS101M250V16X25F
NRB-XS101M250V16X25F CAD Models
NRB-XS101M250V16X25F Part Data Attributes
|
NRB-XS101M250V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS101M250V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2490 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 688.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS101M250V16X25F
This table gives cross-reference parts and alternative options found for NRB-XS101M250V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS101M250V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC100MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V16X25F vs 250BXC100MGC16X25 |
RR107M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | NRB-XS101M250V16X25F vs RR107M2E |
NRB-XS101M250V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XS101M250V16X25F vs NRB-XS101M250V16X25F3CF |
ESU107M250AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRB-XS101M250V16X25F vs ESU107M250AM7AA |
ESH107M250AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRB-XS101M250V16X25F vs ESH107M250AM7EA |
NRB-XS101M250V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XS101M250V16X25F vs NRB-XS101M250V16X25F1F |
250BXC100MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS101M250V16X25F vs 250BXC100MEFCCA16X25 |
250BXC100MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V16X25F vs 250BXC100MEFCSG16X25 |
107CKE250MQV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRB-XS101M250V16X25F vs 107CKE250MQV |
250BXC100MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V16X25F vs 250BXC100MRI16X25 |