Part Details for NRB-XS220M160V10X20TBF by NIC Components Corp
Overview of NRB-XS220M160V10X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS220M160V10X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS220M160V10X2
|
Avnet Americas | CAP ALUM 22UF 160VDC 20% 10 X 20 RDL - Ammo Pack (Alt: NRB-XS220M160V10X2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1782 / $0.1890 | Buy Now |
Part Details for NRB-XS220M160V10X20TBF
NRB-XS220M160V10X20TBF CAD Models
NRB-XS220M160V10X20TBF Part Data Attributes
|
NRB-XS220M160V10X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS220M160V10X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3520 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2408 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS220M160V10X20TBF
This table gives cross-reference parts and alternative options found for NRB-XS220M160V10X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS220M160V10X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MBM1020RYN311B | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 1220MBM1020RYN311B |
1220MBM1020RAN911P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 1220MBM1020RAN911P |
8220MBM1020RFN4M | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 8220MBM1020RFN4M |
SH220M160R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | NRB-XS220M160V10X20TBF vs SH220M160R4 |
8220MBM1020LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 8220MBM1020LEN411P |
8220MBM1020RTN911P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 8220MBM1020RTN911P |
8220MBM1020RAN711P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 8220MBM1020RAN711P |
EEUEB2C220(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRB-XS220M160V10X20TBF vs EEUEB2C220(B) |
UPB2C220MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRB-XS220M160V10X20TBF vs UPB2C220MPD |
2220MBM1020RYN511P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS220M160V10X20TBF vs 2220MBM1020RYN511P |