Part Details for NRB-XS220M400V12.5X25TBF by NIC Components Corp
Overview of NRB-XS220M400V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS220M400V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS220M400V12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRB-XS220M400V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3983 / $0.4452 | Buy Now |
DISTI #
NRB-XS220M400V12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRB-XS220M400V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3983 / $0.4452 | Buy Now |
Part Details for NRB-XS220M400V12.5X25TBF
NRB-XS220M400V12.5X25TBF CAD Models
NRB-XS220M400V12.5X25TBF Part Data Attributes:
|
NRB-XS220M400V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS220M400V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 304 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS220M400V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRB-XS220M400V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS220M400V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB05FG222X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRB-XS220M400V12.5X25TBF vs MALREKB05FG222X00K |
MALREKE00FG222XG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | NRB-XS220M400V12.5X25TBF vs MALREKE00FG222XG0K |