Part Details for NRB-XS221M160V18X25F by NIC Components Corp
Overview of NRB-XS221M160V18X25F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRB-XS221M160V18X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS221M160V18X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 160 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS221M160V18X2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6235 / $0.6970 | Buy Now |
DISTI #
NRB-XS221M160V18X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 160 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS221M160V18X2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6235 / $0.6970 | Buy Now |
DISTI #
NRB-XS221M160V18X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRB-XS221M160V18X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XS221M160V18X25F
NRB-XS221M160V18X25F CAD Models
NRB-XS221M160V18X25F Part Data Attributes:
|
NRB-XS221M160V18X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS221M160V18X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
Leakage Current | 1.508 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1066.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |