There are no models available for this part yet.
Overview of NRB-XS470M450V18X25F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRB-XS470M450V18X25F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRB-XS470M450V18X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 450 V, ± 20%, 12000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS470M450V18X2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8946 / $1.0000 | Buy Now |
CAD Models for NRB-XS470M450V18X25F by NIC Components Corp
Part Data Attributes for NRB-XS470M450V18X25F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7060 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.946 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
480 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRB-XS470M450V18X25F
This table gives cross-reference parts and alternative options found for NRB-XS470M450V18X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS470M450V18X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470VBM1825RBN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRB-XS470M450V18X25F vs 8470VBM1825RBN40 |
8470VBM1825RB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRB-XS470M450V18X25F vs 8470VBM1825RB07B |
EEUEE2W470S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRB-XS470M450V18X25F vs EEUEE2W470S(B) |
NRB-XS470M450V18X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XS470M450V18X25F vs NRB-XS470M450V18X25SP7.5LSF |
UCS2W470MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | NRB-XS470M450V18X25F vs UCS2W470MHD1CA |
8470VBM1825RBN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRB-XS470M450V18X25F vs 8470VBM1825RBN0B |
8470VBM1825RBN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRB-XS470M450V18X25F vs 8470VBM1825RBN00 |
REA1825470M450B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRB-XS470M450V18X25F vs REA1825470M450B |
8470VBM1825RBN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRB-XS470M450V18X25F vs 8470VBM1825RBN70 |
450WXA47MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XS470M450V18X25F vs 450WXA47MEFCRX18X25 |