Part Details for NRB-XS4R7M450V10X16TBF by NIC Components Corp
Overview of NRB-XS4R7M450V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS4R7M450V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS4R7M450V10X1
|
Avnet Americas | CAP ALUM 4.7UF 450VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRB-XS4R7M450V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1756 / $0.1862 | Buy Now |
Part Details for NRB-XS4R7M450V10X16TBF
NRB-XS4R7M450V10X16TBF CAD Models
NRB-XS4R7M450V10X16TBF Part Data Attributes
|
NRB-XS4R7M450V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS4R7M450V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2115 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1846 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS4R7M450V10X16TBF
This table gives cross-reference parts and alternative options found for NRB-XS4R7M450V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS4R7M450V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W475M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRB-XS4R7M450V10X16TBF vs RD2W475M10016ML |
450LLE4R7MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS4R7M450V10X16TBF vs 450LLE4R7MEFCCA10X16 |
RD2W475M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRB-XS4R7M450V10X16TBF vs RD2W475M10016JL |
450LLE4R7MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS4R7M450V10X16TBF vs 450LLE4R7MEFCCC10X16 |
RD2W475M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRB-XS4R7M450V10X16TBF vs RD2W475M10016HR |
B43888C5475M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRB-XS4R7M450V10X16TBF vs B43888C5475M004 |
RD2W475M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRB-XS4R7M450V10X16TBF vs RD2W475M10016HL |
450LLE4R7MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS4R7M450V10X16TBF vs 450LLE4R7MEFCCE10X16 |
450LLE4R7MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRB-XS4R7M450V10X16TBF vs 450LLE4R7MEFCT810X16 |
MALREKB00DD147PG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | NRB-XS4R7M450V10X16TBF vs MALREKB00DD147PG0K |