Part Details for NRB-XS680M200V12.5X25F by NIC Components Corp
Overview of NRB-XS680M200V12.5X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS680M200V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS680M200V12.5
|
Avnet Americas | CAP ALUM 68UF 200VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRB-XS680M200V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3156 / $0.3528 | Buy Now |
Part Details for NRB-XS680M200V12.5X25F
NRB-XS680M200V12.5X25F CAD Models
NRB-XS680M200V12.5X25F Part Data Attributes
|
NRB-XS680M200V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS680M200V12.5X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.644 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS680M200V12.5X25F
This table gives cross-reference parts and alternative options found for NRB-XS680M200V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS680M200V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200CFX68MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200CFX68MEFCCC12.5X25 |
200BXA68M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200BXA68M12.5X25 |
BH2D686M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRB-XS680M200V12.5X25F vs BH2D686M12025SS |
200BXA68MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200BXA68MCE12.5X25 |
BH2D686M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRB-XS680M200V12.5X25F vs BH2D686M12025CS |
200BXA68MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200BXA68MCC12.5X25 |
200BXA68MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200BXA68MCA12.5X25 |
200CFX68MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200CFX68MEFCCE12.5X25 |
200CFX68MEFCG412.5X25 | CAP ALUM 68UF 20% 200V RADIAL | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200CFX68MEFCG412.5X25 |
200BXC68MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS680M200V12.5X25F vs 200BXC68MKC12.5X25 |