Part Details for NRB-XW221M160V12.5X35TBF by NIC Components Corp
Overview of NRB-XW221M160V12.5X35TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW221M160V12.5X35TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW221M160V12.5
|
Avnet Americas | CAP ALUM 220UF 160VDC 20% 12.5 X 35 RDL - Ammo Pack (Alt: NRB-XW221M160V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7737 / $0.8649 | Buy Now |
Part Details for NRB-XW221M160V12.5X35TBF
NRB-XW221M160V12.5X35TBF CAD Models
NRB-XW221M160V12.5X35TBF Part Data Attributes
|
NRB-XW221M160V12.5X35TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW221M160V12.5X35TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |