Part Details for NRBE10423380B1J by Eaton Bussmann
Overview of NRBE10423380B1J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBE10423380B1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2478
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Resistance (25°C):10Kohm, Product Range:Nrbe Series, B-Constant:3380K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRBE10423380B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
283-NRBE10423380B1J-ND
|
DigiKey | NTC 10K 3380K BETA 25/50 5% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5912 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4840 / $0.7100 | Buy Now |
DISTI #
000000000006369598
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B Min Qty: 500 | 0 |
|
$0.4770 / $0.5043 | Buy Now |