Part Details for NRBE50323470B1J (ALTERNATE: NRBE50323470B1J) by Eaton Electronics
Overview of NRBE50323470B1J (ALTERNATE: NRBE50323470B1J) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBE50323470B1J (ALTERNATE: NRBE50323470B1J)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087675
|
RS | NRBE, NTC, 5K , 3470K | Eaton Electronics NRBE50323470B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |