Part Details for NRBG103J4595B3F by Eaton Bussmann
Overview of NRBG103J4595B3F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG103J4595B3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2579
|
Newark | Ntc Thermistor, 252.67Kohm, Radial Lead, Zero Power Resistance At 25°C:252.67Kohm, Product Range:Nrbg Series, Thermistor Mounting:Through Hole, Beta Value (K):4595K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Eaton Bussmann NRBG103J4595B3F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
283-NRBG103J4595B3F-ND
|
DigiKey | NTC 1K 4595K BETA 100/200 1% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4766 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3490 / $0.7300 | Buy Now | |
DISTI #
000000000006369719
|
Sager | NTC Thermistors Single ended, Glass NTC, 1K ohm, 4595 B | 0 |
|
Buy Now |