Part Details for NRBG205F4325B2J by Eaton Bussmann
Overview of NRBG205F4325B2J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG205F4325B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2614
|
Newark | Ntc Thermistor, 200Kohm, Radial Leaded, Resistance (25°C):200Kohm, Product Range:Nrbg Series, B-Constant:4325K, Operating Temperature Min:-40°C, Operating Temperature Max:300°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRBG205F4325B2J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4720 | Buy Now |
DISTI #
283-NRBG205F4325B2J-ND
|
DigiKey | NTC 200K 4325K BETA 25/85 5% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3305 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.3980 | Buy Now |
DISTI #
000000000006369754
|
Sager | NTC Thermistors Single ended, Glass NTC, 200K ohm, 4325 B Min Qty: 1000 | 0 |
|
$0.2689 / $0.2843 | Buy Now |