Part Details for NRBG503J3510B2F by Eaton Bussmann
Overview of NRBG503J3510B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG503J3510B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2631
|
Newark | Ntc Thermistor, 5Kohm, Radial Leaded, Resistance (25°C):5Kohm, Product Range:Nrbg Series, B-Constant:3510K, Operating Temperature Min:-40°C, Operating Temperature Max:300°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRBG503J3510B2F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3770 | Buy Now |
DISTI #
283-NRBG503J3510B2F-ND
|
DigiKey | NTC 5K 3510K BETA 25/85 1% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2180 / $0.3180 | Buy Now |
DISTI #
000000000006369771
|
Sager | NTC Thermistors Single ended, Glass NTC, 5K ohm, 3510 B Min Qty: 1000 | 0 |
|
$0.2149 / $0.2409 | Buy Now |