There are no models available for this part yet.
Overview of NRBG663F4025B2F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRBG663F4025B2F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2649
|
Newark | Ntc Thermistor, 102.28Kohm, Radial Lead, Resistance (25°C):102.28Kohm, Product Range:Nrbg Series, B-Constant:4025K, Operating Temperature Min:-40°C, Operating Temperature Max:300°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRBG663F4025B2F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now | |
DISTI #
283-NRBG663F4025B2F-ND
|
DigiKey | NTC 6.6K 4025K BETA 25/85 1% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5204 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4120 / $0.8600 | Buy Now | ||
DISTI #
000000000006369789
|
Sager | NTC Thermistors Single ended, Glass NTC, 6.6K ohm, 4025 B Min Qty: 1000 | 0 |
|
$0.4487 / $0.4743 | Buy Now |