Part Details for NRBG663F4025B2J by Eaton Bussmann
Overview of NRBG663F4025B2J by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG663F4025B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2650
|
Newark | Ntc Thermistor, 102.28Kohm, Radial Lead, Zero Power Resistance At 25°C:102.28Kohm, Product Range:Nrbg Series, Thermistor Mounting:Through Hole, Beta Value (K):4025K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Eaton Bussmann NRBG663F4025B2J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
283-NRBG663F4025B2J-ND
|
DigiKey | NTC 6.6K 4025K BETA 25/85 5% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5631 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4120 / $0.8600 | Buy Now |