There are no models available for this part yet.
Overview of NRBM1100-25A-MA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for NRBM1100-25A-MA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-NRBM1100-25A-MA-ND
|
DigiKey | CB 1-POLE 25A MA CURVE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4400 | Buy Now | |
DISTI #
199-NRBM1100-25A-MA
|
Mouser Electronics | Circuit Breakers CB 1-Pole 25A MA curve | 0 |
|
$28.2500 / $48.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6700 / $29.7600 | Buy Now | ||
DISTI #
000000000006284392
|
Sager | IDEC Corporation CB 1-Pole 25A MA curve Min Qty: 1 | 0 |
|
$26.1300 / $31.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$22.6700 / $29.7600 | Buy Now |