Part Details for NRBM1100-F-50A-AA by IDEC Corporation
Overview of NRBM1100-F-50A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for NRBM1100-F-50A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2330
|
Newark | Circuit Protector 50A Rohs Compliant: Yes |Idec NRBM1100-F-50A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9600 / $40.1900 | Buy Now |
DISTI #
1885-NRBM1100-F-50A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 50A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7200 | Buy Now |
DISTI #
199-NRBM1100F50AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 50A | 0 |
|
$30.5900 / $53.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5500 / $32.2200 | Buy Now |
DISTI #
000000000003413133
|
Sager | Circuit Breakers Circuit Protector 50A Min Qty: 1 | 0 |
|
$28.3000 / $33.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.5500 / $32.2200 | Buy Now |