Part Details for NRBM1111-15A-AA by IDEC Corporation
Overview of NRBM1111-15A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRBM1111-15A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0119
|
Newark | Circuit Protector 15A Rohs Compliant: Yes |Idec NRBM1111-15A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5300 / $45.9300 | Buy Now |
DISTI #
1885-NRBM1111-15A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 15A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7900 | Buy Now |
DISTI #
199-NRBM111115AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 15A | 0 |
|
$37.6600 / $38.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4400 / $37.6000 | Buy Now |
DISTI #
000000000003413141
|
Sager | Circuit Breakers Circuit Protector 15A Min Qty: 1 | 0 |
|
$32.3400 / $38.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4400 / $37.6000 | Buy Now |