There are no models available for this part yet.
Overview of NRBM1111-25A-AA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for NRBM1111-25A-AA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B2373
|
Newark | Circuit Protector 25A Rohs Compliant: Yes |Idec NRBM1111-25A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5300 / $45.9300 | Buy Now | |
DISTI #
1885-NRBM1111-25A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 25A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7900 | Buy Now | |
DISTI #
199-NRBM111125AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 25A | 0 |
|
$37.2900 / $60.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4400 / $37.6000 | Buy Now | ||
DISTI #
000000000003413145
|
Sager | Circuit Breakers Circuit Protector 25A Min Qty: 1 | 0 |
|
$32.3400 / $38.8000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.4400 / $37.6000 | Buy Now |