There are no models available for this part yet.
Overview of NRBM2100-F-50A-BA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for NRBM2100-F-50A-BA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C0122
|
Newark | Circuit Protector 50A Rohs Compliant: Yes |Idec NRBM2100-F-50A-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9800 / $80.6200 | Buy Now | |
DISTI #
1885-NRBM2100-F-50A-BA-ND
|
DigiKey | CIRCUIT PROTECTOR 50A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6700 | Buy Now | |
DISTI #
199-NRBM2100F50ABA
|
Mouser Electronics | Circuit Breakers Circuit Protector 50A | 0 |
|
$71.4500 / $116.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0400 / $72.0300 | Buy Now | ||
DISTI #
000000000003413199
|
Sager | Circuit Breakers Circuit Protector 50A Min Qty: 1 | 0 |
|
$61.9400 / $68.6200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$53.0400 / $72.0300 | Buy Now |