Part Details for NRBM3100-F-15A-AA by IDEC Corporation
Overview of NRBM3100-F-15A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRBM3100-F-15A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2429
|
Newark | Circuit Protector 15A Rohs Compliant: Yes |Idec NRBM3100-F-15A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2000 / $120.4300 | Buy Now |
DISTI #
1885-NRBM3100-F-15A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 15A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0500 | Buy Now |
DISTI #
199-NRBM3100F15AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 15A | 0 |
|
$126.7400 / $173.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.2300 / $100.4700 | Buy Now |
DISTI #
000000000003413241
|
Sager | Circuit Breakers Circuit Protector 15A Min Qty: 1 | 0 |
|
$92.5400 / $102.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.2300 / $100.4700 | Buy Now |