There are no models available for this part yet.
Overview of NRBX101M160V16X25F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRBX101M160V16X25F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRBX101M160V16X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100uF, 160V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX101M160V16X25F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRBX101M160V16X25F by NIC Components Corp
Part Data Attributes for NRBX101M160V16X25F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2490 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.74 mA
|
Length
|
25 mm
|
Manufacturer Series
|
NRBX
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
560 mA
|
Series
|
NRBX
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRBX101M160V16X25F
This table gives cross-reference parts and alternative options found for NRBX101M160V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX101M160V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MBM1625RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 8101MBM1625RXN911B |
1101MBM1625RYN011C | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 1101MBM1625RYN011C |
8101MBM1625RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 8101MBM1625RTN1F |
8101MBM1625RYN311M | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 8101MBM1625RYN311M |
2101MBM1625LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 2101MBM1625LEN411C |
2101MBM1625RTN511M | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 2101MBM1625RTN511M |
2101MBM1625RYN311P | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 2101MBM1625RYN311P |
8101MBM1625RFN111B | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 8101MBM1625RFN111B |
8101MBM1625RF01J | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 8101MBM1625RF01J |
2101MBM1625LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRBX101M160V16X25F vs 2101MBM1625LEN911C |