Part Details for NRBX330M350V16X20F by NIC Components Corp
Overview of NRBX330M350V16X20F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBX330M350V16X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBX330M350V16X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33uF, 350V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX330M350V16X20F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRBX330M350V16X20F
NRBX330M350V16X20F CAD Models
NRBX330M350V16X20F Part Data Attributes
|
NRBX330M350V16X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX330M350V16X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.562 mA | |
Length | 20 mm | |
Manufacturer Series | NRBX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 250 mA | |
Series | NRBX | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRBX330M350V16X20F
This table gives cross-reference parts and alternative options found for NRBX330M350V16X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX330M350V16X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350WXA33MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRBX330M350V16X20F vs 350WXA33MKC16X20 |
350WXA33MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX330M350V16X20F vs 350WXA33MEFCCA16X20 |
350BXA33MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX330M350V16X20F vs 350BXA33MCE16X20 |
B43858C4336M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRBX330M350V16X20F vs B43858C4336M009 |
350BXC33MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX330M350V16X20F vs 350BXC33MCA16X20 |
350WXA33MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX330M350V16X20F vs 350WXA33MEFCCE16X20 |
350BXA33MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX330M350V16X20F vs 350BXA33MCC16X20 |
350BXC33MEFCGC16X20 | CAP ALUM 33UF 20% 350V RADIAL | Rubycon Corporation | NRBX330M350V16X20F vs 350BXC33MEFCGC16X20 |
350BXC33MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRBX330M350V16X20F vs 350BXC33MEFCCC16X20 |
B43858C4336M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRBX330M350V16X20F vs B43858C4336M009 |