Part Details for NRBX470M250V12.5X25F by NIC Components Corp
Overview of NRBX470M250V12.5X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBX470M250V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBX470M250V12.5X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47uF, 250V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX470M250V12.5X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRBX470M250V12.5X25F
NRBX470M250V12.5X25F CAD Models
NRBX470M250V12.5X25F Part Data Attributes
|
NRBX470M250V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX470M250V12.5X25F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5290 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 25 mm | |
Manufacturer Series | NRBX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 360 mA | |
Series | NRBX | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRBX470M250V12.5X25F
This table gives cross-reference parts and alternative options found for NRBX470M250V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX470M250V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDMAB25RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25RT070 |
8470MDMAB25RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25RTN50 |
2470MDMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 2470MDMAB25RXN911B |
8470MDMAB25RYN211B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25RYN211B |
8470MDMAB25RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25RXN4M |
2470MDMAB25RFN111B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 2470MDMAB25RFN111B |
1470MDMAB25RFN711M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 1470MDMAB25RFN711M |
2470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 2470MDMAB25LEN111M |
8470MDMAB25RFN3110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25RFN3110 |
8470MDMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRBX470M250V12.5X25F vs 8470MDMAB25LEN011B |