There are no models available for this part yet.
Overview of NRC-AS02F1103TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS02F1103TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS02F1103TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS02F1103TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
CAD Models for NRC-AS02F1103TRF by NIC Components Corp
Part Data Attributes for NRC-AS02F1103TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for NRC-AS02F1103TRF
This table gives cross-reference parts and alternative options found for NRC-AS02F1103TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02F1103TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1GNF1103C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | NRC-AS02F1103TRF vs ERJ1GNF1103C |
RC01W114FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1103TRF vs RC01W114FC |
RM02FLN1103 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | NRC-AS02F1103TRF vs RM02FLN1103 |
RC01W1103FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1103TRF vs RC01W1103FBG |
RC0201FR-13110K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1103TRF vs RC0201FR-13110K |
RC01W114FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1103TRF vs RC01W114FCL |
RC0201FR-7C110KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1103TRF vs RC0201FR-7C110KL |
RC01W114FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1103TRF vs RC01W114FTL |
CR-01FLD--110K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC-AS02F1103TRF vs CR-01FLD--110K |
CR06TR114F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | NRC-AS02F1103TRF vs CR06TR114F |