Part Details for NRC-AS04D1R13TRF by NIC Components Corp
Overview of NRC-AS04D1R13TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04D1R13TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04D1R13TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04D1R13TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
Part Details for NRC-AS04D1R13TRF
NRC-AS04D1R13TRF CAD Models
NRC-AS04D1R13TRF Part Data Attributes
|
NRC-AS04D1R13TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04D1R13TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04D1R13TRF
This table gives cross-reference parts and alternative options found for NRC-AS04D1R13TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04D1R13TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1R13DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | NRC-AS04D1R13TRF vs CR0402-16W-1R13DSNT-13 |
CR0402-16W-1R13DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04D1R13TRF vs CR0402-16W-1R13DPT-13 |
CR0402-16W-1R13DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04D1R13TRF vs CR0402-16W-1R13DT-13 |
RMCH10-1R13DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D1R13TRF vs RMCH10-1R13DTH |
AF0402DR-071R13L | Fixed Resistor, 0.0625W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D1R13TRF vs AF0402DR-071R13L |
RC0402DR-071R13L | Fixed Resistor, CHIP | YAGEO Corporation | NRC-AS04D1R13TRF vs RC0402DR-071R13L |
CR0402-16W-1R13DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | NRC-AS04D1R13TRF vs CR0402-16W-1R13DSNT |
AF0402DR-131R13L | Fixed Resistor, 0.0625W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D1R13TRF vs AF0402DR-131R13L |
AA0402DR-131R13L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | NRC-AS04D1R13TRF vs AA0402DR-131R13L |
SR0402DR-131R13L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D1R13TRF vs SR0402DR-131R13L |