Part Details for NRC-AS04F1780TRF by NIC Components Corp
Overview of NRC-AS04F1780TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F1780TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2766
|
Newark | Res, 178R, 1%, 0.063W, 0402, Thick Film, Resistance:178Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F1780TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8550 |
|
$0.0030 | Buy Now |
DISTI #
52AH2767
|
Newark | Res, 178R, 1%, 0.063W, 0402, Thick Film, Resistance:178Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F1780TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH2766
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2766) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8550 Partner Stock |
|
$0.0160 | Buy Now |
DISTI #
NRC-AS04F1780TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F1780TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
C1S527800579784
|
Chip1Stop | Surface Mount Resistor | 8000 |
|
$0.0028 | Buy Now |
DISTI #
C1S527800421876
|
Chip1Stop | Surface Mount Resistor | 2000 |
|
$0.0026 | Buy Now |
Part Details for NRC-AS04F1780TRF
NRC-AS04F1780TRF CAD Models
NRC-AS04F1780TRF Part Data Attributes
|
NRC-AS04F1780TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F1780TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F1780TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F1780TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F1780TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1780-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F1780TRF vs MC0402-1780-FT101 |
CDF-K0402178R1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | NRC-AS04F1780TRF vs CDF-K0402178R1%100PPM/KNP20 |
RM04F1780CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NRC-AS04F1780TRF vs RM04F1780CTD-H |
RK73H1EGTPB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F1780TRF vs RK73H1EGTPB1780F |
9C04021A1780FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC-AS04F1780TRF vs 9C04021A1780FKPF7 |
CR-02FPC--178R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04F1780TRF vs CR-02FPC--178R |
WR04X1780FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS04F1780TRF vs WR04X1780FTL |
TFP0402R1780FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NRC-AS04F1780TRF vs TFP0402R1780FA-T10 |
RC0402FR-13178RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04F1780TRF vs RC0402FR-13178RP |
9C04021A1780FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC-AS04F1780TRF vs 9C04021A1780FKAF3 |