Part Details for NRC-AS04F2261TRF by NIC Components Corp
Overview of NRC-AS04F2261TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F2261TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2786
|
Newark | Res, 2K26, 1%, 0.063W, 0402, Thick Film, Resistance:2.26Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:-Rohs Compliant: Yes |Nic Components NRC-AS04F2261TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
52AH2787
|
Newark | Res, 2K26, 1%, 0.063W, 0402, Thick Film, Resistance:2.26Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:-Rohs Compliant: Yes |Nic Components NRC-AS04F2261TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS04F2261TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F2261TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
52AH2786
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0160 | Buy Now |
DISTI #
NRC-AS04F2261TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F2261TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
52AH2786
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0160 | Buy Now |
Part Details for NRC-AS04F2261TRF
NRC-AS04F2261TRF CAD Models
NRC-AS04F2261TRF Part Data Attributes:
|
NRC-AS04F2261TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F2261TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F2261TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F2261TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F2261TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2261-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F2261TRF vs MC0402-2261-FTW |
RK73H1ETTPS2261F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F2261TRF vs RK73H1ETTPS2261F |
MC0402-2261-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F2261TRF vs MC0402-2261-FBQ |
CRCW04022261F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2260ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | NRC-AS04F2261TRF vs CRCW04022261F100RT7-E3 |
CR10TR2261F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | NRC-AS04F2261TRF vs CR10TR2261F |
CQ02WGF2261TEE | Fixed Resistor, 0.0625W, 2260ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04F2261TRF vs CQ02WGF2261TEE |
SR0402FR-132K26L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04F2261TRF vs SR0402FR-132K26L |
232270682262 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS04F2261TRF vs 232270682262 |
RMC04022K261%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | NRC-AS04F2261TRF vs RMC04022K261%N |
MC0402-2261-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F2261TRF vs MC0402-2261-FBW |