Part Details for NRC-AS04F3480TRF by NIC Components Corp
Overview of NRC-AS04F3480TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F3480TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2838
|
Newark | Res, 348R, 1%, 0.063W, 0402, Thick Film, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F3480TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0020 | Buy Now |
DISTI #
52AH2839
|
Newark | Res, 348R, 1%, 0.063W, 0402, Thick Film, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F3480TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS04F3480TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F3480TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
52AH2838
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0160 | Buy Now |
DISTI #
V79:2366_23279775
|
Arrow Electronics | Res Thick Film 0402 348 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 8000 |
|
Buy Now | |
DISTI #
V72:2272_17670292
|
Arrow Electronics | Res Thick Film 0402 348 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1614 Container: Cut Strips | Americas - 2000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
32665753
|
Verical | Res Thick Film 0402 348 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 1614 | Americas - 8000 |
|
$0.0026 | Buy Now |
DISTI #
NRC-AS04F3480TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F3480TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
52AH2838
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0160 | Buy Now |
Part Details for NRC-AS04F3480TRF
NRC-AS04F3480TRF CAD Models
NRC-AS04F3480TRF Part Data Attributes:
|
NRC-AS04F3480TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F3480TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F3480TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F3480TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F3480TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB3480F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F3480TRF vs RK73H1ETTPB3480F |
CAS04F3480CT | Fixed Resistor, 0.0625W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NRC-AS04F3480TRF vs CAS04F3480CT |
MC0402-3480-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F3480TRF vs MC0402-3480-FTW |
HQ02WGF3480T5E | Fixed Resistor, 0.0625W, 348ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04F3480TRF vs HQ02WGF3480T5E |
MC0402-3480-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F3480TRF vs MC0402-3480-FTQ |
CR-02FLF--348R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04F3480TRF vs CR-02FLF--348R |
WR04X3480FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | NRC-AS04F3480TRF vs WR04X3480FGR |
232270623481 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 348ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS04F3480TRF vs 232270623481 |
HQ02WGF3480TEE | Fixed Resistor, 0.0625W, 348ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04F3480TRF vs HQ02WGF3480TEE |
232270623481L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC-AS04F3480TRF vs 232270623481L |