Part Details for NRC-AS06D2264TRF by NIC Components Corp
Overview of NRC-AS06D2264TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06D2264TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06D2264TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D2264TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0174 | Buy Now |
DISTI #
NRC-AS06D2264TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D2264TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0174 | Buy Now |
Part Details for NRC-AS06D2264TRF
NRC-AS06D2264TRF CAD Models
NRC-AS06D2264TRF Part Data Attributes:
|
NRC-AS06D2264TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D2264TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D2264TRF
This table gives cross-reference parts and alternative options found for NRC-AS06D2264TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D2264TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-2264DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-16W-2264DT-13 |
CR0603-16W-2264DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-16W-2264DPT |
CR0603-10W-2264DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-10W-2264DPT |
RM06D2264CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06D2264TRF vs RM06D2264CTDK-X |
CR-03DLB--2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06D2264TRF vs CR-03DLB--2M26 |
CR0603-10W-2264DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-10W-2264DPT-13 |
RM06D2264CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06D2264TRF vs RM06D2264CT-X |
CR0603-10W-2264DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-10W-2264DT-13 |
CR0603-16W-2264DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2264TRF vs CR0603-16W-2264DPT-13 |
CR-03DLF--2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06D2264TRF vs CR-03DLF--2M26 |