There are no models available for this part yet.
Overview of NRC-AS06F12R4TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS06F12R4TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS06F12R4TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F12R4TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
CAD Models for NRC-AS06F12R4TRF by NIC Components Corp
Part Data Attributes for NRC-AS06F12R4TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for NRC-AS06F12R4TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F12R4TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F12R4TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FG12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06F12R4TRF vs RMCF0603FG12R4 |
WR06X12R4FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06F12R4TRF vs WR06X12R4FQL |
RK73H1JTTD12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F12R4TRF vs RK73H1JTTD12R4F |
CDF060312R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F12R4TRF vs CDF060312R41%100PPM/KNP5 |
ADF060312R41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F12R4TRF vs ADF060312R41%100PPM/KKP20 |
CR-03FL712R4 | RES,SMT,THICK FILM,12.4 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | NRC-AS06F12R4TRF vs CR-03FL712R4 |
CR-03FLB--12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06F12R4TRF vs CR-03FLB--12R4 |
CR0603-FX-12R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NRC-AS06F12R4TRF vs CR0603-FX-12R4EPF |
NRC-AS06F12R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | NRC-AS06F12R4TRF vs NRC-AS06F12R4TRQYF |
CR0603T100X12.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | NRC-AS06F12R4TRF vs CR0603T100X12.4R+-1% |