Part Details for NRC-AS06F1741TRF by NIC Components Corp
Overview of NRC-AS06F1741TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F1741TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F1741TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F1741TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F1741TRF
NRC-AS06F1741TRF CAD Models
NRC-AS06F1741TRF Part Data Attributes
|
NRC-AS06F1741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F1741TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F1741TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F1741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F1741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031K741%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F1741TRF vs CDP06031K741%100PPM/KKP5 |
RK73H1JGBK1741F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F1741TRF vs RK73H1JGBK1741F |
CDF06031K741%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F1741TRF vs CDF06031K741%100PPM/KNP5 |
0603WAF1741T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06F1741TRF vs 0603WAF1741T5E |
CDP06031K741%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F1741TRF vs CDP06031K741%100PPM/KNP5 |
RTT031741FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NRC-AS06F1741TRF vs RTT031741FP2 |
SR0603FR-131K74L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F1741TRF vs SR0603FR-131K74L |
MR06X1741FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06F1741TRF vs MR06X1741FTL |
CDF06031K741%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F1741TRF vs CDF06031K741%100PPM/KNP20 |
WF06P1741FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06F1741TRF vs WF06P1741FTLV |