Part Details for NRC-AS06F1914TRF by NIC Components Corp
Overview of NRC-AS06F1914TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F1914TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F1914TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F1914TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0056 | Buy Now |
Part Details for NRC-AS06F1914TRF
NRC-AS06F1914TRF CAD Models
NRC-AS06F1914TRF Part Data Attributes
|
NRC-AS06F1914TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F1914TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F1914TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F1914TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F1914TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDD1914F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC-AS06F1914TRF vs RK73H1JRTTDD1914F |
RK73H1JLBK1914F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F1914TRF vs RK73H1JLBK1914F |
RMCF0603FT1M91 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NRC-AS06F1914TRF vs RMCF0603FT1M91 |
RK73H1JTTDD1914F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F1914TRF vs RK73H1JTTDD1914F |
CR0603-FW-1914EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NRC-AS06F1914TRF vs CR0603-FW-1914EPF |
CR0603TT200X1.91M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | NRC-AS06F1914TRF vs CR0603TT200X1.91M+-1% |
MR06W1914FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06F1914TRF vs MR06W1914FBL |
RM06F1914CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06F1914TRF vs RM06F1914CTDK |
RK73H1JGBK1914F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F1914TRF vs RK73H1JGBK1914F |
WR06W1914FTLJ | Fixed Resistor, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS06F1914TRF vs WR06W1914FTLJ |