There are no models available for this part yet.
Overview of NRC-AS06F2263TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS06F2263TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH2984
|
Newark | Res, 226K, 1%, 0.1W, 0603, Thick Film, Resistance:226Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06F2263TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0010 | Buy Now | |
DISTI #
52AH2985
|
Newark | Res, 226K, 1%, 0.1W, 0603, Thick Film, Resistance:226Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06F2263TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
52AH2984
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0150 | Buy Now | |
DISTI #
NRC-AS06F2263TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F2263TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now | |
Bristol Electronics | Min Qty: 148 | 15000 |
|
$0.0034 / $0.0338 | Buy Now | ||
Quest Components | 12000 |
|
$0.0045 / $0.0450 | Buy Now | |||
DISTI #
C1S527800423971
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4995 |
|
$0.0020 | Buy Now |
CAD Models for NRC-AS06F2263TRF by NIC Components Corp
Part Data Attributes for NRC-AS06F2263TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
226000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for NRC-AS06F2263TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F2263TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F2263TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2263FPT | Fixed Resistor, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | NRC-AS06F2263TRF vs CR0603-10W-2263FPT |
WCR0603-226KFA | Fixed Resistor, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NRC-AS06F2263TRF vs WCR0603-226KFA |
232270472264 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F2263TRF vs 232270472264 |
CR162263F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS06F2263TRF vs CR162263F |
AC0603FR-13226KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F2263TRF vs AC0603FR-13226KL |
WCR0603-226KFI | RESISTOR, 0.1W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | NRC-AS06F2263TRF vs WCR0603-226KFI |
CR-03FL5--226K | Fixed Resistor, CHIP | Viking Tech Corp | NRC-AS06F2263TRF vs CR-03FL5--226K |
RM06FTN2263 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC-AS06F2263TRF vs RM06FTN2263 |
CR0603-16W-2263FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS06F2263TRF vs CR0603-16W-2263FPT |
CRCW0603226KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC-AS06F2263TRF vs CRCW0603226KFKTB |