Part Details for NRC-AS06J472TRF by NIC Components Corp
Overview of NRC-AS06J472TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06J472TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3052
|
Newark | Res, 4K7, 5%, 0.1W, 0603, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J472TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 834 |
|
$0.0010 | Buy Now |
DISTI #
52AH3053
|
Newark | Res, 4K7, 5%, 0.1W, 0603, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J472TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS06J472TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 4.7K OHM 5% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-AS06J472TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
52AH3052
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 4.7K OHM 5% 1/10W 200PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH3052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 834 Partner Stock |
|
$0.0100 | Buy Now |
|
Future Electronics | NRC-AS Series 0603 4.7 kOhm 0.1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 90000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 4700OHM, 75V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 72000 |
|
$0.0039 / $0.0450 | Buy Now |
DISTI #
NRC-AS06J472TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 4.7K OHM 5% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-AS06J472TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
52AH3052
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 4.7K OHM 5% 1/10W 200PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH3052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 834 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
NRC-AS06J472TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 4.7K OHM 5% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-AS06J472TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0025 | Buy Now |
Part Details for NRC-AS06J472TRF
NRC-AS06J472TRF CAD Models
NRC-AS06J472TRF Part Data Attributes
|
NRC-AS06J472TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06J472TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06J472TRF
This table gives cross-reference parts and alternative options found for NRC-AS06J472TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06J472TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X472JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06J472TRF vs MR06X472JTL |
CR-03JL7---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06J472TRF vs CR-03JL7---4K7 |
RTT03472JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | NRC-AS06J472TRF vs RTT03472JP4 |
232270281472 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06J472TRF vs 232270281472 |
RTT03472JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | NRC-AS06J472TRF vs RTT03472JP3 |
CR16-472-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | NRC-AS06J472TRF vs CR16-472-JL |
MR06X472JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06J472TRF vs MR06X472JBL |
CQA06034K7-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06J472TRF vs CQA06034K7-5%100PPM/KNS |
RTT03472JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | NRC-AS06J472TRF vs RTT03472JBA |
WF06P472JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06J472TRF vs WF06P472JTLV |