Part Details for NRC-AS100F1691TRF by NIC Components Corp
Overview of NRC-AS100F1691TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100F1691TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3176
|
Newark | Res, 1K69, 1%, 1W, 2512, Thick Film, Resistance:1.69Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F1691TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3950 |
|
$0.0220 | Buy Now |
DISTI #
52AH3177
|
Newark | Res, 1K69, 1%, 1W, 2512, Thick Film, Resistance:1.69Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F1691TRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
52AH3176
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3950 Partner Stock |
|
$0.2130 / $0.4920 | Buy Now |
DISTI #
NRC-AS100F1691TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F1691TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
|
Future Electronics | NRC-AS Series 2512 1.69 kOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0580 / $0.0614 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 8000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 6400 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
C1S527800407229
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1600 |
|
$0.0535 | Buy Now |
DISTI #
C1S527800407210
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3 |
|
$0.0505 | Buy Now |
Part Details for NRC-AS100F1691TRF
NRC-AS100F1691TRF CAD Models
NRC-AS100F1691TRF Part Data Attributes
|
NRC-AS100F1691TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100F1691TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100F1691TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F1691TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F1691TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS25F1691CT | Fixed Resistor, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NRC-AS100F1691TRF vs CAS25F1691CT |
MC2512-1691-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F1691TRF vs MC2512-1691-FBQ |
MR25X1691FTL | Fixed Resistor, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F1691TRF vs MR25X1691FTL |
SR25X1691FBL | Fixed Resistor, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NRC-AS100F1691TRF vs SR25X1691FBL |
AS12FTE1691 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F1691TRF vs AS12FTE1691 |
RMNW63K1691FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1690ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | NRC-AS100F1691TRF vs RMNW63K1691FB |
WR25X1691FTL | RESISTOR, 1W, 1%, 100ppm, 1690ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F1691TRF vs WR25X1691FTL |
CR-12FL4--1K69 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F1691TRF vs CR-12FL4--1K69 |
MR25X1691FQL | Fixed Resistor, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F1691TRF vs MR25X1691FQL |
MR25X1691FGL | Fixed Resistor, 1W, 1690ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F1691TRF vs MR25X1691FGL |