Part Details for NRC-AS100F6040TRF by NIC Components Corp
Overview of NRC-AS100F6040TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100F6040TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3190
|
Newark | Res, 604R, 1%, 1W, 2512, Thick Film, Resistance:604Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F6040TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
52AH3191
|
Newark | Res, 604R, 1%, 1W, 2512, Thick Film, Resistance:604Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F6040TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
NRC-AS100F6040TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F6040TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 775 |
|
$0.0375 / $0.0563 | Buy Now |
|
Quest Components | 620 |
|
$0.0250 / $0.0750 | Buy Now | |
DISTI #
NRC-AS100F6040TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F6040TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
DISTI #
NRC-AS100F6040TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F6040TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
Part Details for NRC-AS100F6040TRF
NRC-AS100F6040TRF CAD Models
NRC-AS100F6040TRF Part Data Attributes
|
NRC-AS100F6040TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100F6040TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100F6040TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F6040TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F6040TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS25F6040CT | Fixed Resistor, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NRC-AS100F6040TRF vs CAS25F6040CT |
MC2512-6040-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F6040TRF vs MC2512-6040-FT101 |
MC2512-6040-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS100F6040TRF vs MC2512-6040-FT101W |
RMNW63K6040FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | NRC-AS100F6040TRF vs RMNW63K6040FTE |
MC2512-6040-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F6040TRF vs MC2512-6040-FT101Q |
RM1WR-604R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | NRC-AS100F6040TRF vs RM1WR-604R-F |
RMS1WR-604R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | NRC-AS100F6040TRF vs RMS1WR-604R-F |
WR25X6040FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NRC-AS100F6040TRF vs WR25X6040FQL |
SR25X6040FBL | Fixed Resistor, 1W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NRC-AS100F6040TRF vs SR25X6040FBL |
MC2512L6F6040SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | NRC-AS100F6040TRF vs MC2512L6F6040SE |