Part Details for NRC-AS10D1870TRF by NIC Components Corp
Overview of NRC-AS10D1870TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D1870TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D1870TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D1870TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
Part Details for NRC-AS10D1870TRF
NRC-AS10D1870TRF CAD Models
NRC-AS10D1870TRF Part Data Attributes
|
NRC-AS10D1870TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D1870TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D1870TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D1870TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D1870TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D1870TRF vs RK73H2ATTEB1870D |
TSR6GTD1870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | NRC-AS10D1870TRF vs TSR6GTD1870V |
AF0805DR-13187RL | Fixed Resistor, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D1870TRF vs AF0805DR-13187RL |
CRCW0805187RDKEYP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10D1870TRF vs CRCW0805187RDKEYP |
CDF0805187R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D1870TRF vs CDF0805187R0.5%100PPM/KKS |
RK73H2ALTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D1870TRF vs RK73H2ALTPD1870D |
CRCW08051870D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRC-AS10D1870TRF vs CRCW08051870D100R20 |
RTT051870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10D1870TRF vs RTT051870DTP |
ADF0805187R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D1870TRF vs ADF0805187R0.5%100PPM/KKS |
RK73H2ATTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D1870TRF vs RK73H2ATTPD1870D |