There are no models available for this part yet.
Overview of NRC-AS10D2103TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS10D2103TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS10D2103TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D2103TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
CAD Models for NRC-AS10D2103TRF by NIC Components Corp
Part Data Attributes for NRC-AS10D2103TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NRC-AS10D2103TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D2103TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D2103TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805210K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D2103TRF vs CDF0805210K0.5%100PPM/KKP5 |
RM10DTN2103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC-AS10D2103TRF vs RM10DTN2103 |
RK73H2ARTTEB2103D | RES,SMT,THICK FILM,210K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | NRC-AS10D2103TRF vs RK73H2ARTTEB2103D |
CR0805-10W-2103DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D2103TRF vs CR0805-10W-2103DT-13 |
SF08H2103DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRC-AS10D2103TRF vs SF08H2103DTL |
RK73H2AXBK2103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D2103TRF vs RK73H2AXBK2103D |
CR0805TT100W210K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | NRC-AS10D2103TRF vs CR0805TT100W210K+-0.5% |
RMC1/10K2103DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | NRC-AS10D2103TRF vs RMC1/10K2103DBA |
RK73H2AGTDB2103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D2103TRF vs RK73H2AGTDB2103D |
RK73H2ATTDB2103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D2103TRF vs RK73H2ATTDB2103D |