Part Details for NRC-AS10D2433TRF by NIC Components Corp
Overview of NRC-AS10D2433TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D2433TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D2433TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D2433TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
Part Details for NRC-AS10D2433TRF
NRC-AS10D2433TRF CAD Models
NRC-AS10D2433TRF Part Data Attributes
|
NRC-AS10D2433TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D2433TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D2433TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D2433TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D2433TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K2433DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS10D2433TRF vs RS05K2433DT |
CR0805-10W-2433DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D2433TRF vs CR0805-10W-2433DPT |
RK73H2AXTED2433D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D2433TRF vs RK73H2AXTED2433D |
CR0805D243KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC-AS10D2433TRF vs CR0805D243KP05 |
RK73H2AGTEB2433D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D2433TRF vs RK73H2AGTEB2433D |
RK73H2ARTTEB2433D | RES,SMT,THICK FILM,243K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | NRC-AS10D2433TRF vs RK73H2ARTTEB2433D |
MC0805-2433-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC-AS10D2433TRF vs MC0805-2433-DBW |
SF08H2433DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRC-AS10D2433TRF vs SF08H2433DQL |
CR0805-10W-2433DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS10D2433TRF vs CR0805-10W-2433DT |
SF08H2433DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRC-AS10D2433TRF vs SF08H2433DBL |