There are no models available for this part yet.
Overview of NRC-AS10D5231TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS10D5231TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS10D5231TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D5231TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
CAD Models for NRC-AS10D5231TRF by NIC Components Corp
Part Data Attributes for NRC-AS10D5231TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5230 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NRC-AS10D5231TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D5231TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D5231TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB5231D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D5231TRF vs RK73H2ATTEB5231D |
RTT055231DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10D5231TRF vs RTT055231DP4 |
CR0805-8W-5231DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D5231TRF vs CR0805-8W-5231DPT-13 |
CRCW0805-P10052310.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRC-AS10D5231TRF vs CRCW0805-P10052310.5%RT5 |
CDF08055K230.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D5231TRF vs CDF08055K230.5%100PPM/KNS |
AF0805DR-075K23L | Fixed Resistor, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D5231TRF vs AF0805DR-075K23L |
ADF08055K230.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D5231TRF vs ADF08055K230.5%100PPM/KKP20 |
CR0805-10W-5231DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D5231TRF vs CR0805-10W-5231DSNT-13 |
CR-05DL6--5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRC-AS10D5231TRF vs CR-05DL6--5K23 |
CDF08055K230.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D5231TRF vs CDF08055K230.5%100PPM/KKP5 |