Part Details for NRC-AS10D5R36TRF by NIC Components Corp
Overview of NRC-AS10D5R36TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D5R36TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D5R36TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D5R36TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0241 | Buy Now |
Part Details for NRC-AS10D5R36TRF
NRC-AS10D5R36TRF CAD Models
NRC-AS10D5R36TRF Part Data Attributes
|
NRC-AS10D5R36TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D5R36TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D5R36TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D5R36TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D5R36TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0805DR-075R36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | NRC-AS10D5R36TRF vs AA0805DR-075R36L |
AC0805DR-075R36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D5R36TRF vs AC0805DR-075R36L |
SR0805DR-135R36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D5R36TRF vs SR0805DR-135R36L |
RTT055R36DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NRC-AS10D5R36TRF vs RTT055R36DP4 |
CR21-5R36-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | NRC-AS10D5R36TRF vs CR21-5R36-DK |
RTT055R36DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NRC-AS10D5R36TRF vs RTT055R36DTP |
AF0805DR-075R36L | Fixed Resistor, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D5R36TRF vs AF0805DR-075R36L |
CR0805-8W-5R36DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D5R36TRF vs CR0805-8W-5R36DPT-13 |
CAS10D5R36CT | Fixed Resistor, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC-AS10D5R36TRF vs CAS10D5R36CT |
AC0805DR-135R36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D5R36TRF vs AC0805DR-135R36L |