Part Details for NRC-AS12F1024TRF by NIC Components Corp
Overview of NRC-AS12F1024TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F1024TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12F1024TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F1024TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0108 | Buy Now |
Part Details for NRC-AS12F1024TRF
NRC-AS12F1024TRF CAD Models
NRC-AS12F1024TRF Part Data Attributes:
|
NRC-AS12F1024TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F1024TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F1024TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F1024TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F1024TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32-1024FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC-AS12F1024TRF vs RMC32-1024FB |
RMCS1/81.02M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F1024TRF vs RMCS1/81.02M1%A |
CR-06FPF--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NRC-AS12F1024TRF vs CR-06FPF--1M02 |
MC1206P-1024-FB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS12F1024TRF vs MC1206P-1024-FB201W |
RC1206F1024-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NRC-AS12F1024TRF vs RC1206F1024-07-T70 |
RK73H2BLBK1024F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12F1024TRF vs RK73H2BLBK1024F |
WR12W1024FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NRC-AS12F1024TRF vs WR12W1024FBR |
MC1206P-1024-FT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS12F1024TRF vs MC1206P-1024-FT201W |
MR12W1024FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12F1024TRF vs MR12W1024FQL |
NMCT1206FT1M02 | RESISTOR, 0.25W, 1%, 200ppm, 1020000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F1024TRF vs NMCT1206FT1M02 |