Part Details for NRC-AS12F1782TRF by NIC Components Corp
Overview of NRC-AS12F1782TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F1782TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3234
|
Newark | Res, 17K8, 1%, 0.25W, 1206, Thick Film, Resistance:17.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS12F1782TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0040 | Buy Now |
DISTI #
52AH3235
|
Newark | Res, 17K8, 1%, 0.25W, 1206, Thick Film, Resistance:17.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS12F1782TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS12F1782TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F1782TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
DISTI #
52AH3234
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0350 | Buy Now |
DISTI #
V79:2366_23280043
|
Arrow Electronics | Res Thick Film 1206 17.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 4000 Package Multiple: 1 Date Code: 1614 | Americas - 4000 |
|
$0.0070 | Buy Now |
DISTI #
V72:2272_17667632
|
Arrow Electronics | Res Thick Film 1206 17.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1614 Container: Cut Strips | Americas - 1000 |
|
$0.0071 / $0.0076 | Buy Now |
DISTI #
32597735
|
Verical | Res Thick Film 1206 17.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 4000 Package Multiple: 1 Date Code: 1614 | Americas - 4000 |
|
$0.0070 | Buy Now |
Part Details for NRC-AS12F1782TRF
NRC-AS12F1782TRF CAD Models
NRC-AS12F1782TRF Part Data Attributes:
|
NRC-AS12F1782TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F1782TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F1782TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F1782TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F1782TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1782FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12F1782TRF vs 9C12063A1782FKAFT |
RMCS1/817.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F1782TRF vs RMCS1/817.8K1%R |
NRCS12F1782TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC-AS12F1782TRF vs NRCS12F1782TRF |
RC1206FR-1317K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS12F1782TRF vs RC1206FR-1317K8 |
MR12X1782FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12F1782TRF vs MR12X1782FBL |
CR32-1782-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NRC-AS12F1782TRF vs CR32-1782-FL |
PWR12F1782TEO | Fixed Resistor, 0.3333W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12F1782TRF vs PWR12F1782TEO |
FCF06FW-1782 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRC-AS12F1782TRF vs FCF06FW-1782 |
RC1206F1782 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | NRC-AS12F1782TRF vs RC1206F1782 |
TSR8GF1782V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NRC-AS12F1782TRF vs TSR8GF1782V |