Part Details for NRC-AS12F1910TRF by NIC Components Corp
Overview of NRC-AS12F1910TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F1910TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3238
|
Newark | Res, 191R, 1%, 0.25W, 1206, Thick Film, Resistance:191Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200Vrohs Compliant: Yes |Nic Components NRC-AS12F1910TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0040 | Buy Now |
DISTI #
52AH3239
|
Newark | Res, 191R, 1%, 0.25W, 1206, Thick Film, Resistance:191Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200Vrohs Compliant: Yes |Nic Components NRC-AS12F1910TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS12F1910TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F1910TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0082 / $0.0087 | Buy Now |
DISTI #
52AH3238
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0350 | Buy Now |
DISTI #
V72:2272_17665233
|
Arrow Electronics | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1746 Container: Cut Strips | Americas - 5000 |
|
$0.0043 / $0.0047 | Buy Now |
|
Future Electronics | NRC-AS Series 1206 191 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0080 / $0.0094 | Buy Now |
DISTI #
27510884
|
Verical | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1613 Package Multiple: 1 Date Code: 1746 | Americas - 5000 |
|
$0.0043 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for NRC-AS12F1910TRF
NRC-AS12F1910TRF CAD Models
NRC-AS12F1910TRF Part Data Attributes:
|
NRC-AS12F1910TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F1910TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F1910TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F1910TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F1910TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1910FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS12F1910TRF vs WR12X1910FBL |
CR-06FHF--191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC-AS12F1910TRF vs CR-06FHF--191R |
CR32TR1910F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NRC-AS12F1910TRF vs CR32TR1910F |
CR1206F191RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRC-AS12F1910TRF vs CR1206F191RP10 |
NMCR1206FT191R | RES,SMT,THICK FILM,191 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC-AS12F1910TRF vs NMCR1206FT191R |
AR1206FR-07191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS12F1910TRF vs AR1206FR-07191R |
RK73H2BXTED1910F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12F1910TRF vs RK73H2BXTED1910F |
SR1206FR-07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12F1910TRF vs SR1206FR-07191RL |
RMC32K1910FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC-AS12F1910TRF vs RMC32K1910FTP |
NMCT1206FG191R | RESISTOR, 0.25W, 1%, 100ppm, 191ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F1910TRF vs NMCT1206FG191R |