Part Details for NRC-AS12F3012TRF by NIC Components Corp
Overview of NRC-AS12F3012TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F3012TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3268
|
Newark | Res, 30K1, 1%, 0.25W, 1206, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS12F3012TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0040 | Buy Now |
DISTI #
52AH3269
|
Newark | Res, 30K1, 1%, 0.25W, 1206, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS12F3012TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS12F3012TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F3012TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
DISTI #
52AH3268
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0350 | Buy Now |
Part Details for NRC-AS12F3012TRF
NRC-AS12F3012TRF CAD Models
NRC-AS12F3012TRF Part Data Attributes
|
NRC-AS12F3012TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F3012TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F3012TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F3012TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F3012TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPD--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC-AS12F3012TRF vs CR-06FPD--30K1 |
RK73H2BLTDB3012F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12F3012TRF vs RK73H2BLTDB3012F |
RK73H2BXTDD3012F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12F3012TRF vs RK73H2BXTDD3012F |
RMS12R-30K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NRC-AS12F3012TRF vs RMS12R-30K1-F |
1206W4F3012T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F3012TRF vs 1206W4F3012T5E |
MR12X3012FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12F3012TRF vs MR12X3012FTL |
CRG1206-T-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NRC-AS12F3012TRF vs CRG1206-T-3012FT |
RC1206F3012-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NRC-AS12F3012TRF vs RC1206F3012-07-RG70 |
RK73H2BXTE3012F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12F3012TRF vs RK73H2BXTE3012F |
CRGCQ1206F30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | NRC-AS12F3012TRF vs CRGCQ1206F30K1 |