Part Details for NRC-AS25F1005TRF by NIC Components Corp
Overview of NRC-AS25F1005TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS25F1005TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS25F1005TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25F1005TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0388 | Buy Now |
Part Details for NRC-AS25F1005TRF
NRC-AS25F1005TRF CAD Models
NRC-AS25F1005TRF Part Data Attributes:
|
NRC-AS25F1005TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS25F1005TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS25F1005TRF
This table gives cross-reference parts and alternative options found for NRC-AS25F1005TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25F1005TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS10FTF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRC-AS25F1005TRF vs AS10FTF1005 |
MC1210L6F1005SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | NRC-AS25F1005TRF vs MC1210L6F1005SE |
NMCR1210FT10M0 | RES,SMT,THICK FILM,10M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC-AS25F1005TRF vs NMCR1210FT10M0 |
RMS13FT106 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NRC-AS25F1005TRF vs RMS13FT106 |
WR10W1005FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRC-AS25F1005TRF vs WR10W1005FT |
NMCT1210FT10M0 | RESISTOR, 0.33W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F1005TRF vs NMCT1210FT10M0 |
RC1210F1005-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC-AS25F1005TRF vs RC1210F1005-07-RG70 |
RMGW35-1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRC-AS25F1005TRF vs RMGW35-1005FB |
CR1210AFW-1005EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRC-AS25F1005TRF vs CR1210AFW-1005EAS |
CR1210-4W-1005FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRC-AS25F1005TRF vs CR1210-4W-1005FT-13 |