Part Details for NRC-AS25F1021TRF by NIC Components Corp
Overview of NRC-AS25F1021TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS25F1021TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS25F1021TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25F1021TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0232 | Buy Now |
Part Details for NRC-AS25F1021TRF
NRC-AS25F1021TRF CAD Models
NRC-AS25F1021TRF Part Data Attributes
|
NRC-AS25F1021TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS25F1021TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS25F1021TRF
This table gives cross-reference parts and alternative options found for NRC-AS25F1021TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25F1021TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-1021-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS25F1021TRF vs MC1210P-1021-FB101W |
NMCT1210FT1K02 | RESISTOR, 0.33W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F1021TRF vs NMCT1210FT1K02 |
RC1210K1021FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC-AS25F1021TRF vs RC1210K1021FCG |
CR1210F1K02P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NRC-AS25F1021TRF vs CR1210F1K02P05 |
HQ07S3F1021T4E | Fixed Resistor, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS25F1021TRF vs HQ07S3F1021T4E |
MC1210P-1021-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC-AS25F1021TRF vs MC1210P-1021-FB101 |
RC1210K1021FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC-AS25F1021TRF vs RC1210K1021FTG |
RC1210F1021-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC-AS25F1021TRF vs RC1210F1021-07-RG70 |
WCR1210-1K02FI | Fixed Resistor, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NRC-AS25F1021TRF vs WCR1210-1K02FI |
MC1210-1021-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS25F1021TRF vs MC1210-1021-FB101W |