Part Details for NRC-AS25F1074TRF by NIC Components Corp
Overview of NRC-AS25F1074TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS25F1074TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS25F1074TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25F1074TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0388 | Buy Now |
Part Details for NRC-AS25F1074TRF
NRC-AS25F1074TRF CAD Models
NRC-AS25F1074TRF Part Data Attributes
|
NRC-AS25F1074TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS25F1074TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS25F1074TRF
This table gives cross-reference parts and alternative options found for NRC-AS25F1074TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25F1074TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB1074F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC-AS25F1074TRF vs RK73H2ELTDB1074F |
WR10W1074FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | NRC-AS25F1074TRF vs WR10W1074FQR |
NMCR1210FG1M07 | RES,SMT,THICK FILM,1.07M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC-AS25F1074TRF vs NMCR1210FG1M07 |
WR10W1074FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRC-AS25F1074TRF vs WR10W1074FT |
NMCR1210FJ1M07 | RES,SMT,THICK FILM,1.07M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC-AS25F1074TRF vs NMCR1210FJ1M07 |
NMCT1210FT1M07 | RESISTOR, 0.33W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F1074TRF vs NMCT1210FT1M07 |
RK73H2ELTEB1074F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC-AS25F1074TRF vs RK73H2ELTEB1074F |
RMCS1/41.07M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F1074TRF vs RMCS1/41.07M1%R |
RC1210F1074-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC-AS25F1074TRF vs RC1210F1074-07-T70 |
NMCT1210FG1M07 | RESISTOR, 0.33W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F1074TRF vs NMCT1210FG1M07 |