There are no models available for this part yet.
Overview of NRC-AS25F1914TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS25F1914TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS25F1914TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25F1914TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0388 | Buy Now |
CAD Models for NRC-AS25F1914TRF by NIC Components Corp
Part Data Attributes for NRC-AS25F1914TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1910000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS25F1914TRF
This table gives cross-reference parts and alternative options found for NRC-AS25F1914TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25F1914TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F1914-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC-AS25F1914TRF vs RC1210F1914-07-RG70 |
RMGW35-1914FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRC-AS25F1914TRF vs RMGW35-1914FTE |
CAS14F1914CT | Fixed Resistor, 0.3333W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRC-AS25F1914TRF vs CAS14F1914CT |
NMCR1210FG1M91 | RES,SMT,THICK FILM,1.91M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC-AS25F1914TRF vs NMCR1210FG1M91 |
RK73H2ETTEB1914F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC-AS25F1914TRF vs RK73H2ETTEB1914F |
CR1210TT200O1.91M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | NRC-AS25F1914TRF vs CR1210TT200O1.91M+-1% |
CR1210-4W-1914FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS25F1914TRF vs CR1210-4W-1914FT |
RMCS1/41.91M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NRC-AS25F1914TRF vs RMCS1/41.91M1%A |
CR1210T200O1.91M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | NRC-AS25F1914TRF vs CR1210T200O1.91M+-1% |
CR1210-4W-1914FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRC-AS25F1914TRF vs CR1210-4W-1914FPT-13 |